| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-038-560-804 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 38 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-038-560-804 |
333-038-560-804
| Heilind Number: | EDA333-038-560-804 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-038-560-804 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 38 Extender Board Tail Bend (Contact Code 523 bent to have .375" (9.53mm) tail length) in a Double Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with
More >>Specifications
Detailed Description
Enhance connectivity in your electronic devices with this high-performance Card Edge Connector. Designed for seamless integration into PCB assemblies, it features a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant green hue. With a reliable amperage rating of 3A, it ensures efficient power transmission. The connector boasts a double-row layout with 38 positions, crafted from robust Copper Alloy for optimal conductivity. Its .156-inch pitch and .2-inch row spacing offer precise alignment, while the straight mount orientation simplifies installation. Operating flawlessly in a wide temperature range from -40 to 105°C, it guarantees reliable performance in diverse environments. Perfect for demanding applications in the electronics industry, this connector is a vital component for achieving seamless board-to-board connectivity.

