| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-039-500-101 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 39 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-039-500-101 |
333-039-500-101
| Heilind Number: | EDA333-039-500-101 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-039-500-101 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 39 Wire Hole type contacts. The tails are .050" x .025" (1.27mm x 0.64mm) thick and .260" (6.60mm) long in a Single Row formation. The Insulator is Green in color with No Mounting Lugs.
More >>Specifications
Detailed Description
Enhance connectivity in your electronic assemblies with our Card Edge Connector. Designed for seamless integration, this essential component features a single row of 39 copper alloy contacts, providing reliable power and signal transmission. The UL 94V-0 Thermoplastic Polyester housing ensures durability and safety, even in demanding environments. With a pitch of .156 inches and row spacing of .2 inches, precise PCB connections are guaranteed. Operating smoothly at temperatures ranging from -40 to 105°C, this green connector is ideal for a wide range of applications. Trust in its 3A amperage rating and straight mount orientation for efficient and secure board-to-board connections. Upgrade your connectivity solutions today.

