| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-039-520-104 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 39 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-039-520-104 |
333-039-520-104
| Heilind Number: | EDA333-039-520-104 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-039-520-104 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 39 P.C Tail type contacts. The tails are .030" x .018" (0.76mm x 0.46mm) thick and .175" (4.45mm) long in a Single Row formation. The Insulator is Green in color and has Flush Mounting Lugs with
More >>Specifications
Detailed Description
Enhance connectivity in your electronic devices with our Card Edge Connector. Designed for seamless integration on PCBs, this green connector features a single row of 39 positions, ideal for high-density applications. With a pitch of .156 inches and a row spacing of .2 inches, it ensures precise and secure connections. Crafted from UL 94V-0 Thermoplastic Polyester and copper alloy contacts, it guarantees durability and reliability. Operating at temperatures ranging from -40 to 105°C, it's suitable for a wide range of environments. Whether you're working on industrial machinery or consumer electronics, this connector is essential for optimal performance. Upgrade your PCB assembly with this essential component and experience seamless connectivity like never before.

