| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-039-520-108 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 39 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-039-520-108 |
333-039-520-108
| Heilind Number: | EDA333-039-520-108 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-039-520-108 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 39 P.C Tail type contacts. The tails are .030" x .018" (0.76mm x 0.46mm) thick and .175" (4.45mm) long in a Single Row formation. The Insulator is Green in color and has Flush Mounting Lugs with #4-40 Unified Threaded Inserts.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, a reliable solution for seamless board-to-board connections. Designed for high-performance applications, this connector features a single row configuration with 39 positions, ensuring efficient signal transmission. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it guarantees long-lasting durability and conductivity. With a pitch of .156 inches and row spacing of .2 inches, it offers precise alignment and secure mating. The vibrant green color adds a touch of visibility, while the straight mount orientation simplifies installation. Operating flawlessly in a wide temperature range from -40 to 105°C, it is suitable for diverse environments. Elevate your PCB assembly with this essential component, a testament to quality and innovation in electronics connectivity.

