| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-039-520-603 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 39 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-039-520-603 |
333-039-520-603
| Heilind Number: | EDA333-039-520-603 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-039-520-603 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 39 P.C Tail type contacts. The tails are .030" x .018" (0.76mm x 0.46mm) thick and .175" (4.45mm) long in a Single Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with
More >>Specifications
Detailed Description
Enhance your PCB connections with our Card Edge Connector, a reliable and durable solution for seamless board-to-board connectivity. Designed for efficiency, this connector features 39 positions in a single row, ensuring optimal performance in your electronic projects. Crafted with precision, it boasts a pitch of .156 inches and row spacing of .2 inches, facilitating easy installation and secure attachment. The housing is constructed from UL 94V-0 Thermoplastic Polyester, guaranteeing high-quality insulation and protection. With a contact material of Copper Alloy, it offers excellent conductivity and longevity. Operating flawlessly in a wide temperature range from -40 to 105°C, it is suitable for various environments and applications. Choose this green-colored connector for your next project and experience seamless connectivity like never before.

