| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-039-520-612 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 39 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-039-520-612 |
333-039-520-612
| Heilind Number: | EDA333-039-520-612 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-039-520-612 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 39 P.C Tail type contacts. The tails are .030" x .018" (0.76mm x 0.46mm) thick and .175" (4.45mm) long in a Single Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with
More >>Specifications
Detailed Description
Enhance your electronic connections with our Card Edge Connector. Designed for seamless integration on PCBs, this essential component features a single row configuration with 39 positions, ensuring efficient data transmission. Crafted with precision, it guarantees reliable performance with a current rating of 3A. The durable housing, made of UL 94V-0 Thermoplastic Polyester, offers superior protection, while the Copper Alloy contacts ensure optimal conductivity. With a pitch of .156 inches and row spacing of .2 inches, it facilitates easy installation. Suitable for a wide range of applications, this green connector operates flawlessly in temperatures ranging from -40 to 105°C. Upgrade your connectivity solutions with this essential component.

