| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-039-521-103 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 39 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-039-521-103 |
333-039-521-103
| Heilind Number: | EDA333-039-521-103 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-039-521-103 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 39 P.C Tail type contacts. The tails are .025"Sq' (0.64mm Sq') and .150" (3.81mm) long in a Single Row formation. The Insulator is Green in color and has Flush Mounting Lugs with
More >>Specifications
Detailed Description
Enhance connectivity in your electronic devices with our Card Edge Connector. Designed for seamless integration on PCBs, this connector features a single row layout with 39 positions, ensuring reliable data transmission. The housing, made of UL 94V-0 Thermoplastic Polyester in a vibrant green hue, offers durability and safety. Each contact point is crafted from Copper Alloy, guaranteeing efficient power transfer. With a pitch of .156 inches and row spacing of .2 inches, precise alignment is achieved. Operating smoothly in a wide temperature range from -40 to 105 °C, this connector is perfect for various applications. Trust in its straight mount orientation for easy installation. Elevate your connectivity solutions with this high-quality component.

