| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-039-521-107 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 39 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-039-521-107 |
333-039-521-107
| Heilind Number: | EDA333-039-521-107 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-039-521-107 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 39 P.C Tail type contacts. The tails are .025"Sq' (0.64mm Sq') and .150" (3.81mm) long in a Single Row formation. The Insulator is Green in color and has Flush Mounting Lugs with M3-0.5 Metric Threaded Inserts.
More >>Specifications
Detailed Description
Enhance your electronic connections with this high-performance Card Edge Connector. Designed for seamless integration on PCBs, this connector boasts a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliable performance in various environments. Its 39 positions, copper alloy contacts, and 3A amperage capability make it ideal for high-density applications. With a pitch of .156 inches and row spacing of .2 inches, it provides efficient signal transmission. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector guarantees optimal functionality even in extreme conditions. Its straight mount orientation and green color add versatility to its usage, making it a must-have for any electronic setup. Upgrade your connectivity solutions with this advanced Card Edge Connector.

