| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-039-521-108 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 39 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-039-521-108 |
333-039-521-108
| Heilind Number: | EDA333-039-521-108 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-039-521-108 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 39 P.C Tail type contacts. The tails are .025"Sq' (0.64mm Sq') and .150" (3.81mm) long in a Single Row formation. The Insulator is Green in color and has Flush Mounting Lugs with #4-40 Unified Threaded Inserts.
More >>Specifications
Detailed Description
Enhance connectivity in your electronic designs with this high-quality Card Edge Connector. Designed for seamless integration on PCBs, it features a single row of 39 positions with a .156-inch pitch, ensuring reliable performance in data transmission. Crafted from durable UL 94V-0 Thermoplastic Polyester, the housing guarantees safety and longevity in operation, even in harsh industrial environments. The copper alloy contact material offers excellent conductivity, while the straight mount orientation simplifies installation. With an amperage rating of 3A and an operating temperature range of -40 to 105°C, this connector is suitable for a wide range of applications. Upgrade your board-to-board connections with this essential component.

