| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-039-521-602 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 39 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-039-521-602 |
333-039-521-602
| Heilind Number: | EDA333-039-521-602 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-039-521-602 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 39 P.C Tail type contacts. The tails are .025"Sq' (0.64mm Sq') and .150" (3.81mm) long in a Single Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with
More >>Specifications
Detailed Description
Upgrade your electronic connections with this high-performance Card Edge Connector. Designed for seamless integration on printed circuit boards, this connector boasts a single row with 39 positions, ensuring reliable connectivity for your components. Crafted from durable UL 94V-0 Thermoplastic Polyester, it guarantees long-lasting quality while copper alloy contacts provide optimal conductivity. With a pitch of .156 inches and row spacing of .2 inches, precise alignment is effortless. Operating flawlessly in a temperature range of -40 to 105°C, it's suitable for various environments. Whether for industrial machinery or consumer electronics, this green connector, with a straight mount orientation, is a versatile solution for your connectivity needs.

