| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-039-523-103 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 39 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-039-523-103 |
333-039-523-103
| Heilind Number: | EDA333-039-523-103 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-039-523-103 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 39 P.C Tail type contacts. The tails are .025"Sq' (0.64mm Sq') and .390" (9.91mm) long in a Single Row formation. The Insulator is Green in color and has Flush Mounting Lugs with
More >>Specifications
Detailed Description
Enhance your circuit board connectivity with our Card Edge Connector. Designed for seamless integration, this connector features a single row housing made of UL 94V-0 Thermoplastic Polyester in a striking green hue. With a pitch of .156 inches and row spacing of .2 inches, it offers precise alignment for optimal performance. The 39 copper alloy positions ensure secure contact, while the 3A amperage capacity meets your power needs. Operating flawlessly in temperatures ranging from -40 to 105°C, it guarantees reliability in diverse environments. Whether for industrial machinery or consumer electronics, this connector is a vital component for seamless PCB connectivity.

