| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-039-523-104 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 39 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-039-523-104 |
333-039-523-104
| Heilind Number: | EDA333-039-523-104 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-039-523-104 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 39 P.C Tail type contacts. The tails are .025"Sq' (0.64mm Sq') and .390" (9.91mm) long in a Single Row formation. The Insulator is Green in color and has Flush Mounting Lugs with
More >>Specifications
Detailed Description
Upgrade your PCB connections with this high-quality Card Edge Connector. Designed for seamless integration, it features 39 positions, perfect for ensuring secure and efficient data transmission. The durable UL 94V-0 Thermoplastic Polyester housing material, coupled with Copper Alloy contacts, guarantees long-lasting performance even in demanding environments. With a pitch of .156 inches and row spacing of .2 inches, precision and stability are assured. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is a reliable choice for various applications. Its straight mount orientation makes installation hassle-free, while the vibrant green color adds a touch of visual appeal. Trust in this connector to provide optimal connectivity for your electronic devices.

