| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-039-523-107 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 39 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-039-523-107 |
333-039-523-107
| Heilind Number: | EDA333-039-523-107 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-039-523-107 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 39 P.C Tail type contacts. The tails are .025"Sq' (0.64mm Sq') and .390" (9.91mm) long in a Single Row formation. The Insulator is Green in color and has Flush Mounting Lugs with M3-0.5 Metric Threaded Inserts.
More >>Specifications
Detailed Description
Enhance connectivity within your electronic devices with this high-quality Card Edge Connector. Designed for seamless integration onto PCBs, it features a single-row layout with 39 positions, ideal for streamlined data transfer. The durable housing, crafted from UL 94V-0 Thermoplastic Polyester, ensures reliable performance even in demanding environments. With a contact material of Copper Alloy and a pitch of .156 inches, it guarantees efficient signal transmission. Its straight mount orientation and compact design make it easy to install, while its operating temperature range of -40 to 105 °C guarantees versatility. Upgrade your device's connectivity with this essential component.

