| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-039-523-602 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 39 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-039-523-602 |
333-039-523-602
| Heilind Number: | EDA333-039-523-602 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-039-523-602 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 39 P.C Tail type contacts. The tails are .025"Sq' (0.64mm Sq') and .390" (9.91mm) long in a Single Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with
More >>Specifications
Detailed Description
Enhance connectivity in your electronic devices with our Card Edge Connector. Designed for seamless integration, this essential component features a durable UL 94V-0 Thermoplastic Polyester housing in a striking green hue. With a single row layout and 39 positions, it offers ample room for secure connections. The contact material, Copper Alloy, ensures reliable conductivity, even in demanding environments. Operating within a wide temperature range of -40 to 105 °C, this connector guarantees optimal performance. Whether you're a tech enthusiast or a professional, this high-quality connector is a must-have for your PCB assembly projects.

