| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-039-524-104 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 39 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-039-524-104 |
333-039-524-104
| Heilind Number: | EDA333-039-524-104 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-039-524-104 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 39 P.C Tail type contacts. The tails are .018"Sq' (0.46mm Sq') and .175" (4.45mm) long in a Single Row formation. The Insulator is Green in color and has Flush Mounting Lugs with
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, a crucial component for seamless board-to-board connections. Designed for optimal performance, this connector features a single row with 39 positions, perfect for high-density applications. Crafted from durable UL 94V-0 Thermoplastic Polyester in a sleek green hue, it ensures both reliability and safety. The copper alloy contacts offer superior conductivity, while the .156-inch pitch guarantees precise alignment. With a rated amperage of 3 A and an operating temperature range of -40 to 105 °C, it's suitable for a wide range of environments. Whether you're a seasoned professional or a DIY enthusiast, this connector is essential for achieving seamless and efficient electronic assemblies. Upgrade your setup today and experience the difference firsthand.

