| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-039-524-603 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 39 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-039-524-603 |
333-039-524-603
| Heilind Number: | EDA333-039-524-603 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-039-524-603 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 39 P.C Tail type contacts. The tails are .018"Sq' (0.46mm Sq') and .175" (4.45mm) long in a Single Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with
More >>Specifications
Detailed Description
Enhance connectivity in your electronic devices with this Card Edge Connector. Designed for seamless integration on PCBs, this connector features a single row with 39 positions, offering ample space for secure connections. Crafted with precision, it boasts a housing material of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. The contact material, made of Copper Alloy, guarantees reliable conductivity. With a pitch of .156 inches and row spacing of .2 inches, it allows for efficient signal transmission. Its vibrant green color not only adds a pop of color but also aids in quick identification during installation. Suitable for a wide range of applications, this connector operates flawlessly even in harsh environments, with an operating temperature range of -40 to 105°C. Upgrade your devices with this essential component for seamless and reliable performance.

