| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-039-540-108 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 39 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-039-540-108 |
333-039-540-108
| Heilind Number: | EDA333-039-540-108 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-039-540-108 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 39 Wire Wrap contacts. The tails are .025"Sq' (0.64mm Sq') and .560" (14.22mm) long in a Single Row formation. The Insulator is Green in color and has Flush Mounting Lugs with #4-40 Unified Threaded Inserts.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, a reliable solution designed for seamless integration. Featuring a vibrant green housing made of UL 94V-0 Thermoplastic Polyester, this connector ensures both durability and safety in operation. With a contact material of Copper Alloy, it guarantees optimal conductivity for your electronic components. The single-row design with 39 positions offers ample connectivity options, while a pitch of .156 inches and row spacing of .2 inches ensure precise alignment. Whether for industrial or commercial applications, this connector is built to perform in a wide operating temperature range from -40 to 105°C. Trust in its straight mount orientation and 3A amperage rating for efficient power delivery. Elevate your PCB assembly with this essential component, a must-have in any electronics project.

