| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-039-540-607 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 39 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-039-540-607 |
333-039-540-607
| Heilind Number: | EDA333-039-540-607 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-039-540-607 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 39 Wire Wrap contacts. The tails are .025"Sq' (0.64mm Sq') and .560" (14.22mm) long in a Single Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with M3-0.5 Metric Threaded Inserts.
More >>Specifications
Detailed Description
Enhance connectivity in your electronic devices with our Card Edge Connector. Featuring a single row design with 39 positions, this connector offers reliable performance for your PCB assembly needs. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it ensures secure and efficient power transmission. With a pitch of .156 inches and row spacing of .2 inches, it facilitates seamless integration onto your circuit boards. Its straight mount orientation and green color make it easy to identify and install. Operating effectively in a wide temperature range from -40 to 105 °C, it is suitable for various industrial applications. Upgrade your connectivity solutions with this high-quality connector.

