| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-039-541-101 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 39 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-039-541-101 |
333-039-541-101
| Heilind Number: | EDA333-039-541-101 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-039-541-101 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 39 Wire Wrap contacts. The tails are .025"Sq' (0.64mm Sq') and .750" (19.05mm) long in a Single Row formation. The Insulator is Green in color with No Mounting Lugs.
More >>Specifications
Detailed Description
Enhance connectivity in your electronic devices with our high-quality Card Edge Connector. Designed for seamless integration on PCBs, this connector ensures reliable power and signal transmission with a current rating of 3 A. The durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts guarantee long-lasting performance, even in demanding environments. With a pitch of .156 inches and a total of 39 positions, it offers ample connectivity options. Its straight mount orientation and compact design make it easy to install, while its wide operating temperature range of -40 to 105 °C ensures optimal functionality in various conditions. Upgrade your PCB connections with this versatile and efficient Card Edge Connector.

