| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-039-541-108 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 39 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-039-541-108 |
333-039-541-108
| Heilind Number: | EDA333-039-541-108 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-039-541-108 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 39 Wire Wrap contacts. The tails are .025"Sq' (0.64mm Sq') and .750" (19.05mm) long in a Single Row formation. The Insulator is Green in color and has Flush Mounting Lugs with #4-40 Unified Threaded Inserts.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with this high-performance Card Edge Connector, designed for seamless integration onto circuit boards. Crafted with precision and durability in mind, it features a single row housing made of UL 94V-0 Thermoplastic Polyester in a vibrant green color. The 39 copper alloy contact points ensure reliable power transmission, with a 3A amperage rating for efficient performance. With a pitch of .156 inches and row spacing of .2 inches, it offers optimal spacing for seamless connections. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is perfect for a wide range of applications. Upgrade your devices with this essential component, ensuring seamless board-to-board connectivity for enhanced functionality.

