| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-039-541-112 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 39 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-039-541-112 |
333-039-541-112
| Heilind Number: | EDA333-039-541-112 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-039-541-112 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 39 Wire Wrap contacts. The tails are .025"Sq' (0.64mm Sq') and .750" (19.05mm) long in a Single Row formation. The Insulator is Green in color and has Flush Mounting Lugs with
More >>Specifications
Detailed Description
Enhance connectivity with our Card Edge Connector, a vital component for seamless integration in PCB assemblies. Designed for optimal performance, this connector features a single row layout with 39 positions, ensuring efficient data transfer. Crafted with precision, the contacts are made of durable copper alloy, guaranteeing reliable conductivity. The housing, composed of UL 94V-0 Thermoplastic Polyester in a vibrant green hue, offers both robust protection and visual appeal. With a pitch of .156 inches and row spacing of .2 inches, this connector facilitates easy installation and maintenance. Operating flawlessly in a wide temperature range from -40 to 105 °C, it is suitable for various industrial applications. Trust in our Card Edge Connector for seamless and efficient board-to-board connections.

