333-039-542-103

Heilind Number:EDA333-039-542-103
Manufacturer:EDAC
Manufacturer Number:333-039-542-103
ECAD Model:
3D Model

Description:

333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 39 Wire Wrap contacts. The tails are .025"Sq' (0.64mm Sq') and .645" (16.38mm) long in a Single Row formation. The Insulator is Green in color and has Flush Mounting Lugs with

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 333-039-542-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA333-039-542-103

Detailed Description

Enhance your circuit connectivity with our Card Edge Connector. Designed for seamless board-to-board connection, this durable green connector boasts a 39-position single-row configuration, ensuring efficient power and data transmission. With a contact material of copper alloy and a housing made of UL 94V-0 Thermoplastic Polyester, it guarantees reliable performance even in demanding environments. Its .156-inch pitch and .2-inch row spacing offer easy integration, while its straight mount orientation facilitates hassle-free installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a versatile solution for various electronic applications. Upgrade your PCB setup with this essential component for optimal connectivity.