| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-039-542-104 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 39 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-039-542-104 |
333-039-542-104
| Heilind Number: | EDA333-039-542-104 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-039-542-104 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 39 Wire Wrap contacts. The tails are .025"Sq' (0.64mm Sq') and .645" (16.38mm) long in a Single Row formation. The Insulator is Green in color and has Flush Mounting Lugs with
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector. Designed for seamless integration, this connector features a single row with 39 positions, ensuring optimal performance for your electronic devices. Crafted with high-quality UL 94V-0 Thermoplastic Polyester housing and durable Copper Alloy contacts, it guarantees reliable power transfer at a maximum amperage of 3 A. The .156-inch pitch and .2-inch row spacing provide a perfect fit, while the straight mount orientation simplifies installation. Operating efficiently in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of applications, making it a must-have in your inventory. Upgrade your connectivity solutions today.

