| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-039-542-107 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 39 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-039-542-107 |
333-039-542-107
| Heilind Number: | EDA333-039-542-107 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-039-542-107 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 39 Wire Wrap contacts. The tails are .025"Sq' (0.64mm Sq') and .645" (16.38mm) long in a Single Row formation. The Insulator is Green in color and has Flush Mounting Lugs with M3-0.5 Metric Threaded Inserts.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector. Designed for seamless integration, this green connector boasts a single row layout with 39 positions, ensuring optimal performance in your electronic assemblies. With a pitch of .156 inches and row spacing of .2 inches, it offers precision and stability in data transmission. The contact material, made of durable copper alloy, guarantees reliable conductivity. Crafted from UL 94V-0 Thermoplastic Polyester, the housing material ensures safety and longevity. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications, from industrial machinery to consumer electronics. Trust in its straight mount orientation for easy installation and maintenance. Elevate your PCB design with this essential component.

