| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-039-542-604 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 39 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-039-542-604 |
333-039-542-604
| Heilind Number: | EDA333-039-542-604 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-039-542-604 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 39 Wire Wrap contacts. The tails are .025"Sq' (0.64mm Sq') and .645" (16.38mm) long in a Single Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with
More >>Specifications
Detailed Description
Enhance your circuit board connections with this high-performance Card Edge Connector. Crafted from durable UL 94V-0 Thermoplastic Polyester in a striking green hue, it ensures reliable power delivery with an amperage rating of 3 A. Featuring a single row design with 39 positions, this connector facilitates seamless board-to-board connections. The copper alloy contacts guarantee optimal conductivity, while the .156-inch pitch and .2-inch row spacing offer precise alignment. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's the perfect choice for demanding electronic applications. Upgrade your PCB setup with this essential component for efficient and dependable connectivity.

