| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-039-542-607 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 39 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-039-542-607 |
333-039-542-607
| Heilind Number: | EDA333-039-542-607 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-039-542-607 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 39 Wire Wrap contacts. The tails are .025"Sq' (0.64mm Sq') and .645" (16.38mm) long in a Single Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with M3-0.5 Metric Threaded Inserts.
More >>Specifications
Detailed Description
Enhance connectivity in your electronic devices with our Card Edge Connector. Designed for seamless integration on PCBs, this connector features a single row layout with 39 positions, offering ample versatility for your projects. Crafted from durable UL 94V-0 Thermoplastic Polyester in a vibrant green hue, it ensures reliable performance even in demanding environments. The contact material, made from Copper Alloy, guarantees efficient power transmission with a current rating of 3A. With a pitch of .156 inches and row spacing of .2 inches, precise alignment is effortless. Its straight mount orientation simplifies installation, while the wide operating temperature range of -40 to 105°C ensures stability in various conditions. Elevate your connectivity solutions with this essential component.

