| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-039-544-102 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 39 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-039-544-102 |
333-039-544-102
| Heilind Number: | EDA333-039-544-102 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-039-544-102 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 39 Wire Wrap contacts. The tails are .050" x .025" (1.27mm x 0.64mm) thick and .750" (19.05mm) long in a Single Row formation. The Insulator is Green in color and has Flush Mounting Lugs with
More >>Specifications
Detailed Description
Elevate your PCB connections with our Card Edge Connector, a vital component for seamless signal transmission in electronic devices. Designed for efficiency and durability, this connector features a single row layout with 39 positions, ensuring reliable connectivity. The green housing, crafted from UL 94V-0 Thermoplastic Polyester, not only enhances visibility but also guarantees safety standards compliance. With a contact material of Copper Alloy, it promises optimal conductivity. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of applications. Its .156" pitch and .2" row spacing, along with a straight mount orientation, make installation a breeze. Trust in this essential connector for robust and high-performance board-to-board connections.

