| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-039-544-603 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 39 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-039-544-603 |
333-039-544-603
| Heilind Number: | EDA333-039-544-603 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-039-544-603 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 39 Wire Wrap contacts. The tails are .050" x .025" (1.27mm x 0.64mm) thick and .750" (19.05mm) long in a Single Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration on your circuit boards. This green connector, with a single row configuration, boasts a high amperage capacity of 3A, making it ideal for power and data transmission. Crafted from UL 94V-0 Thermoplastic Polyester housing material and featuring Copper Alloy contacts, it ensures durability and reliable performance. With a pitch of .156 inches and row spacing of .2 inches, it offers precise and secure connections. Supporting 39 positions, this connector guarantees efficient signal transfer. Its straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105°C ensures suitability for various environments. Upgrade your PCB assembly with this essential component for seamless and efficient connectivity.

