| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-039-544-604 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 39 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-039-544-604 |
333-039-544-604
| Heilind Number: | EDA333-039-544-604 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-039-544-604 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 39 Wire Wrap contacts. The tails are .050" x .025" (1.27mm x 0.64mm) thick and .750" (19.05mm) long in a Single Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with
More >>Specifications
Detailed Description
Enhance connectivity with our cutting-edge Card Edge Connector, a vital component for seamless PCB integration. Crafted with precision, this green connector features a single row design, ideal for streamlined installations. Boasting a robust housing made of UL 94V-0 Thermoplastic Polyester, it ensures durability and safety in all operating environments. With 39 positions and a pitch of .156 inches, it offers ample space for efficient data transfer. The contact material, Copper Alloy, guarantees reliable conductivity, while its straight mount orientation simplifies assembly. Rated for an extended operating temperature range of -40 to 105°C, it's suitable for diverse industrial applications. Upgrade your connectivity solutions with this essential connector, a must-have in any electronics toolkit.

