| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-039-558-102 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 39 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-039-558-102 |
333-039-558-102
| Heilind Number: | EDA333-039-558-102 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-039-558-102 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 39 90 Deg' Tail Bend (Contact Code 541 bent to have a pitch of .100" x .200" (2.54mm x 5.08mm)) in a Single Row formation. The Insulator is Green in color and has Flush Mounting Lugs with
More >>Specifications
Detailed Description
Enhance connectivity in your electronic devices with this Card Edge Connector. Featuring a vibrant green hue, it boasts a durable UL 94V-0 Thermoplastic Polyester housing for reliable performance. Designed for optimal power transmission, it supports an amperage of 3 A. With its Copper Alloy contact material, it ensures efficient signal transfer. Its compact form factor, with a single row and 39 positions, offers seamless integration on PCBs. The .156-inch pitch and .2-inch row spacing allow for precise connections. Ideal for space-saving setups, its right-angle mount orientation facilitates easy installation. Operating within a wide temperature range of -40 to 105 °C, it guarantees functionality in various environments. Upgrade your connectivity solutions with this high-quality connector.

