| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-039-558-104 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 39 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-039-558-104 |
333-039-558-104
| Heilind Number: | EDA333-039-558-104 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-039-558-104 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 39 90 Deg' Tail Bend (Contact Code 541 bent to have a pitch of .100" x .200" (2.54mm x 5.08mm)) in a Single Row formation. The Insulator is Green in color and has Flush Mounting Lugs with
More >>Specifications
Detailed Description
Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, it features a single row of 39 positions with a pitch of .156 inches and a row spacing of .2 inches. The housing, crafted from UL 94V-0 Thermoplastic Polyester, ensures durability and safety. With a contact material of Copper Alloy, it guarantees reliable conductivity. Operating efficiently in temperatures ranging from -40 to 105 °C, this connector is suitable for a wide range of applications. Its green color and right-angle mount orientation make it easy to identify and install. Upgrade your board-to-board connections with this essential component.

