| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-039-558-112 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 39 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-039-558-112 |
333-039-558-112
| Heilind Number: | EDA333-039-558-112 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-039-558-112 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 39 90 Deg' Tail Bend (Contact Code 541 bent to have a pitch of .100" x .200" (2.54mm x 5.08mm)) in a Single Row formation. The Insulator is Green in color and has Flush Mounting Lugs with
More >>Specifications
Detailed Description
Enhance your circuit connectivity with this high-performance Card Edge Connector. Designed for seamless integration on PCBs, it boasts a single row layout with 39 positions, ensuring efficient signal transmission. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and reliable Copper Alloy contacts, it guarantees long-lasting quality. Featuring a pitch of .156 inches and row spacing of .2 inches, it offers precise alignment for optimal performance. With a robust amperage rating of 3A and an operating temperature range of -40 to 105°C, it's suitable for a wide range of applications. Its right-angle mount orientation further enhances versatility, making it an essential component for your electronic projects. Upgrade your connectivity solutions with this green Card Edge Connector.

