| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-039-558-602 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 39 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-039-558-602 |
333-039-558-602
| Heilind Number: | EDA333-039-558-602 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-039-558-602 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 39 90 Deg' Tail Bend (Contact Code 541 bent to have a pitch of .100" x .200" (2.54mm x 5.08mm)) in a Single Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with
More >>Specifications
Detailed Description
Enhance your PCB connectivity with this high-performance Card Edge Connector. With a vibrant green color and a sleek right-angle mount orientation, it not only provides a reliable connection but also adds a touch of style to your setup. Made from durable UL 94V-0 Thermoplastic Polyester housing material and featuring copper alloy contact material, it ensures longevity and efficient conductivity. With 39 positions in a single row and a pitch of .156 inches, it offers ample space for your connections. Operating smoothly in a wide temperature range from -40 to 105 °C, it's suitable for various environments. Upgrade your PCB assembly with this robust and versatile connector.

