| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-039-558-604 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 39 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-039-558-604 |
333-039-558-604
| Heilind Number: | EDA333-039-558-604 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-039-558-604 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 39 90 Deg' Tail Bend (Contact Code 541 bent to have a pitch of .100" x .200" (2.54mm x 5.08mm)) in a Single Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector. Designed for seamless integration, this green connector boasts a high amperage of 3 A, making it suitable for various applications. Crafted from UL 94V-0 Thermoplastic Polyester, it ensures durability and reliability. With a single row configuration and 39 positions, it offers ample space for your connections. The copper alloy contact material guarantees optimal conductivity, while the .156-inch pitch and .2-inch row spacing facilitate easy installation. Its right-angle mount orientation allows for flexible PCB layout. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is a dependable choice for your projects. Elevate your connectivity solutions with this essential component.

