| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-039-558-608 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 39 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-039-558-608 |
333-039-558-608
| Heilind Number: | EDA333-039-558-608 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-039-558-608 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 39 90 Deg' Tail Bend (Contact Code 541 bent to have a pitch of .100" x .200" (2.54mm x 5.08mm)) in a Single Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with #4-40 Unified Threaded Inserts.
More >>Specifications
Detailed Description
Elevate your electronic connections with our Card Edge Connector. Designed for seamless integration on PCBs, this essential component boasts a single row configuration with 39 positions, ensuring reliable performance in your circuitry. Crafted with precision, it features durable Copper Alloy contacts for optimal conductivity, housed in a robust UL 94V-0 Thermoplastic Polyester casing in a sleek green finish. With a pitch of .156 inches and row spacing of .2 inches, it guarantees precise alignment and secure connections. Its right-angle mount orientation offers versatility in installation, while its wide operating temperature range of -40 to 105 °C ensures reliability in various environments. Upgrade your PCB assembly with this high-quality connector, a must-have in any electronic setup.

