| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-039-559-101 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 39 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-039-559-101 |
333-039-559-101
| Heilind Number: | EDA333-039-559-101 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-039-559-101 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 39 90 Deg' Tail Bend (Contact Code 541 bent to have a pitch of .100" x .150" (2.54mm x 3.81mm)) in a Single Row formation. The Insulator is Green in color with No Mounting Lugs.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector. Featuring a vibrant green hue, this connector ensures a secure and efficient link for your devices. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety. With a single row design and 39 positions, it offers ample space for seamless connections. The Copper Alloy contacts provide reliable conductivity, while the .156-inch pitch and .2-inch row spacing enable easy integration. Perfect for right-angle mounting, it withstands temperatures from -40 to 105°C, making it ideal for a wide range of applications. Upgrade your PCB setup with this essential component.

