| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-039-559-107 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 39 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-039-559-107 |
333-039-559-107
| Heilind Number: | EDA333-039-559-107 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-039-559-107 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 39 90 Deg' Tail Bend (Contact Code 541 bent to have a pitch of .100" x .150" (2.54mm x 3.81mm)) in a Single Row formation. The Insulator is Green in color and has Flush Mounting Lugs with M3-0.5 Metric Threaded Inserts.
More >>Specifications
Detailed Description
Enhance your PCB connections with our Card Edge Connector. Designed for optimal performance, this green connector features a single row with 39 positions, ensuring seamless integration on your circuit board. Its copper alloy contacts guarantee reliable conductivity, while the UL 94V-0 Thermoplastic Polyester housing material offers durability and safety. With a pitch of .156 inches and a row spacing of .2 inches, this connector is perfect for high-density applications. Operating smoothly in temperatures ranging from -40 to 105 °C, it's ideal for a wide range of environments. The right-angle mount orientation provides flexibility in installation, making it a versatile choice for your electronic projects. Upgrade your connectivity with this essential component.

