| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-039-559-108 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 39 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-039-559-108 |
333-039-559-108
| Heilind Number: | EDA333-039-559-108 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-039-559-108 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 39 90 Deg' Tail Bend (Contact Code 541 bent to have a pitch of .100" x .150" (2.54mm x 3.81mm)) in a Single Row formation. The Insulator is Green in color and has Flush Mounting Lugs with #4-40 Unified Threaded Inserts.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector. Engineered for precision and durability, this connector features a green UL 94V-0 Thermoplastic Polyester housing, ensuring reliable performance in demanding environments. With a single row design and 39 copper alloy contact positions, it offers seamless integration for your electronic projects. The .156-inch pitch and .2-inch row spacing provide efficient signal transmission, while the right-angle mount orientation allows for flexible installation. Operating within a wide temperature range of -40 to 105°C, this connector is suitable for various applications. Trust in its 3A amperage rating and high-quality construction to meet your connectivity needs with ease. Upgrade your PCB setup with this essential component.

