| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-039-559-602 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 39 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-039-559-602 |
333-039-559-602
| Heilind Number: | EDA333-039-559-602 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-039-559-602 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 39 90 Deg' Tail Bend (Contact Code 541 bent to have a pitch of .100" x .150" (2.54mm x 3.81mm)) in a Single Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with
More >>Specifications
Detailed Description
Elevate your PCB connectivity with this high-performance Card Edge Connector. Designed with precision and reliability in mind, it boasts a single row layout with 39 positions, perfect for seamless board-to-board connections. Crafted from UL 94V-0 Thermoplastic Polyester, its housing ensures durability and safety. The contact material, Copper Alloy, guarantees efficient power transmission with an amperage rating of 3A. Featuring a vibrant green color and a right-angle mount orientation, this connector not only excels in functionality but also adds a touch of visual appeal to your setup. With a pitch of .156 inches and a row spacing of .2 inches, it offers easy integration into your PCB layout. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is a must-have for demanding industrial applications. Trust in its robust construction and seamless performance for all your connectivity needs. Elevate your PCB connectivity with this high-performance Card Edge Connector. Designed with precision and reliability in mind, it boasts a single row layout with 39 positions, perfect for seamless board-to-board connections. Crafted from UL 94V-0 Thermoplastic Polyester, its housing ensures durability and safety. The contact material, Copper Alloy, guarantees efficient power transmission with an amperage rating of 3A. Featuring a vibrant green color and a right-angle mount orientation, this connector not only excels in functionality but also adds a touch of visual appeal to your setup. With a pitch of .156 inches and a row spacing of .2 inches, it offers easy integration into your PCB layout. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is a must-have for demanding industrial applications. Trust in its robust construction and seamless performance for all your connectivity needs.

