| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-039-559-608 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 39 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-039-559-608 |
333-039-559-608
| Heilind Number: | EDA333-039-559-608 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-039-559-608 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 39 90 Deg' Tail Bend (Contact Code 541 bent to have a pitch of .100" x .150" (2.54mm x 3.81mm)) in a Single Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with #4-40 Unified Threaded Inserts.
More >>Specifications
Detailed Description
Enhance connectivity in your electronic devices with this high-performance Card Edge Connector. Designed for seamless integration into your PCB assembly, this connector features a durable UL 94V-0 Thermoplastic Polyester housing for maximum safety and reliability. With a single row configuration and 39 positions, it offers ample connectivity options. Crafted from copper alloy, the contacts ensure efficient signal transmission. The right angle mount orientation allows for versatile installation. Operating smoothly in a wide temperature range from -40 to 105 °C, this connector is ideal for use in various industrial applications. Trust in its quality and performance for seamless board-to-board connections.

