| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-039-559-612 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 39 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-039-559-612 |
333-039-559-612
| Heilind Number: | EDA333-039-559-612 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-039-559-612 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 39 90 Deg' Tail Bend (Contact Code 541 bent to have a pitch of .100" x .150" (2.54mm x 3.81mm)) in a Single Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with
More >>Specifications
Detailed Description
Enhance your circuit connections with this Card Edge Connector, designed for seamless integration on PCBs. Featuring a vibrant green color, it adds a pop of visual appeal to your electronic setups. With a durable housing made from UL 94V-0 Thermoplastic Polyester and contact material crafted from Copper Alloy, this connector ensures reliable performance even in demanding environments. Its single-row design with 39 positions offers ample connectivity options, while the .156-inch pitch and .2-inch row spacing allow for precise alignment. The right-angle mount orientation facilitates easy installation, making it ideal for space-constrained applications. Operating seamlessly in a wide temperature range from -40 to 105 °C, this connector is a versatile solution for your connectivity needs. Elevate your circuitry with this high-quality component.

