| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-040-500-101 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 40 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-040-500-101 |
333-040-500-101
| Heilind Number: | EDA333-040-500-101 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-040-500-101 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 40 Wire Hole type contacts. The tails are .050" x .025" (1.27mm x 0.64mm) thick and .260" (6.60mm) long in a Single Row formation. The Insulator is Green in color with No Mounting Lugs.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our high-performance Card Edge Connector. Designed for seamless integration, this connector features a single row with 40 positions, ensuring efficient data transfer. Crafted from durable UL 94V-0 Thermoplastic Polyester in a sleek green color, it guarantees both reliability and style. The copper alloy contacts provide optimal conductivity, while the .156-inch pitch and .2-inch row spacing offer easy installation. With a maximum amperage of 3A and an operating temperature range of -40 to 105°C, it meets the demands of various applications. Whether for industrial or commercial use, this connector is the perfect solution for your board-to-board connection needs. Upgrade your systems today with this essential component.

