| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-040-500-604 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 40 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-040-500-604 |
333-040-500-604
| Heilind Number: | EDA333-040-500-604 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-040-500-604 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 40 Wire Hole type contacts. The tails are .050" x .025" (1.27mm x 0.64mm) thick and .260" (6.60mm) long in a Single Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our cutting-edge Card Edge Connector. Designed for seamless integration, this connector features a vibrant green housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a single row layout and 40 positions, it offers ample space for your circuitry needs. The contact material, crafted from Copper Alloy, guarantees reliable conductivity. Boasting a pitch of .156 inches and row spacing of .2 inches, precise alignment is effortless. Its straight mount orientation facilitates easy installation. Operating within a wide temperature range of -40 to 105 °C, it's suitable for various environments. Elevate your electronic projects with this high-performance connector.

