| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-040-520-101 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 40 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-040-520-101 |
333-040-520-101
| Heilind Number: | EDA333-040-520-101 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-040-520-101 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 40 P.C Tail type contacts. The tails are .030" x .018" (0.76mm x 0.46mm) thick and .175" (4.45mm) long in a Single Row formation. The Insulator is Green in color with No Mounting Lugs.
More >>Specifications
Detailed Description
Upgrade your PCB connectivity with our Card Edge Connector. Engineered for high performance, this connector features a single row design with 40 positions, providing seamless integration for your electronic components. The UL 94V-0 Thermoplastic Polyester housing ensures durability and safety, while the Copper Alloy contacts guarantee reliable conductivity. With a pitch of .156 inches and precise row spacing of .2 inches, you can count on accurate connections every time. Operating smoothly in a wide temperature range from -40 to 105°C, this connector is ideal for various applications. Trust in its quality for efficient board-to-board connectivity in your projects.

