| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-040-520-112 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 40 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-040-520-112 |
333-040-520-112
| Heilind Number: | EDA333-040-520-112 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-040-520-112 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 40 P.C Tail type contacts. The tails are .030" x .018" (0.76mm x 0.46mm) thick and .175" (4.45mm) long in a Single Row formation. The Insulator is Green in color and has Flush Mounting Lugs with
More >>Specifications
Detailed Description
Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, it features a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant green hue. With a single row configuration and 40 positions, it offers ample connectivity options. The contact material, Copper Alloy, ensures reliable conductivity, while the .156 inch pitch and .2 inch row spacing facilitate easy installation. Operating smoothly in temperatures ranging from -40 to 105 °C, it guarantees optimal performance in various environments. Upgrade your setup with this essential connector for seamless board-to-board connections.

