| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-040-520-201 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 40 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-040-520-201 |
333-040-520-201
| Heilind Number: | EDA333-040-520-201 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-040-520-201 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 40 P.C Tail type contacts. The tails are .030" x .018" (0.76mm x 0.46mm) thick and .175" (4.45mm) long in a Double Row formation. The Insulator is Green in color with No Mounting Lugs.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our high-performance Card Edge Connector. Designed for seamless integration, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant Green color. With a dual-row configuration and 40 positions, it ensures reliable signal transmission in your circuit. The Copper Alloy contacts offer excellent conductivity, while the .156-inch pitch and .2-inch row spacing provide efficient PCB mounting. Operating smoothly in a wide temperature range from -40 to 105°C, this connector is perfect for demanding applications. Trust in its straight mount orientation for easy installation and secure connections. Elevate your electronic projects with this essential component.

