| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-040-520-203 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 40 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-040-520-203 |
333-040-520-203
| Heilind Number: | EDA333-040-520-203 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-040-520-203 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 40 P.C Tail type contacts. The tails are .030" x .018" (0.76mm x 0.46mm) thick and .175" (4.45mm) long in a Double Row formation. The Insulator is Green in color and has Flush Mounting Lugs with
More >>Specifications
Detailed Description
Enhance board-to-board connectivity with our Card Edge Connector, a vital component for seamless electronic assembly. Designed for precision and durability, this connector features a vibrant green housing made of UL 94V-0 Thermoplastic Polyester, ensuring safety and reliability. Its two rows of 40 copper alloy contacts provide ample connectivity opportunities, with a pitch of .156 inches and row spacing of .2 inches for efficient signal transmission. Operating seamlessly at temperatures ranging from -40 to 105°C, it guarantees optimal performance even in challenging environments. With a straight mount orientation, it offers versatility in installation, making it an essential choice for your PCB connector needs.

