| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-040-520-207 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 40 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-040-520-207 |
333-040-520-207
| Heilind Number: | EDA333-040-520-207 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-040-520-207 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 40 P.C Tail type contacts. The tails are .030" x .018" (0.76mm x 0.46mm) thick and .175" (4.45mm) long in a Double Row formation. The Insulator is Green in color and has Flush Mounting Lugs with M3-0.5 Metric Threaded Inserts.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, a vital component designed for seamless integration in your electronic systems. This connector features a robust construction, with UL 94V-0 Thermoplastic Polyester housing ensuring durability and safety. Its copper alloy contact material guarantees reliable conductivity, while the .156 inch pitch and .2 inch row spacing optimize signal transmission. With two rows and 40 positions, this connector offers ample connectivity options for your circuit boards. Whether for straight or right-angle mounting, it provides a secure and efficient solution. Operating flawlessly in temperatures ranging from -40 to 105°C, it is suitable for a variety of environments. Upgrade your system's performance with this essential connector, a key player in the realm of PCB connectivity.

