| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-040-520-208 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 40 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-040-520-208 |
333-040-520-208
| Heilind Number: | EDA333-040-520-208 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-040-520-208 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 40 P.C Tail type contacts. The tails are .030" x .018" (0.76mm x 0.46mm) thick and .175" (4.45mm) long in a Double Row formation. The Insulator is Green in color and has Flush Mounting Lugs with #4-40 Unified Threaded Inserts.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, a reliable solution designed for seamless board-to-board connections. Its durable UL 94V-0 Thermoplastic Polyester housing ensures long-lasting performance, while the Copper Alloy contacts guarantee efficient power transmission. With a pitch of .156 inches and 40 positions spread across two rows, this connector offers high-density connectivity in a compact form. Operating flawlessly in temperatures ranging from -40 to 105°C, it's suitable for a wide range of applications. Trust in its straight mount orientation for easy installation, and enjoy the convenience of a green color-coded design. Upgrade your connectivity game with this essential component.

