| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-040-520-212 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 40 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-040-520-212 |
333-040-520-212
| Heilind Number: | EDA333-040-520-212 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-040-520-212 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 40 P.C Tail type contacts. The tails are .030" x .018" (0.76mm x 0.46mm) thick and .175" (4.45mm) long in a Double Row formation. The Insulator is Green in color and has Flush Mounting Lugs with
More >>Specifications
Detailed Description
Enhance your PCB connections with our Card Edge Connector, designed for optimal performance in electronic assemblies. Featuring a vibrant green color, this connector boasts a high amperage rating of 3A, making it suitable for various power applications. Crafted from UL 94V-0 Thermoplastic Polyester, the housing ensures durability and safety. With two rows of copper alloy contacts, each with a pitch of .156 inches and row spacing of .2 inches, it offers seamless connectivity for up to 40 positions. The straight mount orientation simplifies installation, while the wide operating temperature range of -40 to 105 °C guarantees reliable operation in diverse environments. Elevate your PCB design with this essential component, perfect for board-to-board connections.

